| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-3/4-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .275 - .64 in, 6.99 - 16.25 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 0567590001 |
| SKU: | RYCTMS-SCE-3/4-2.0-9 |
TMS-SCE-3/4-2.0-9
| Heilind Number: | RYCTMS-SCE-3/4-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-3/4-2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-3/4-2.0-9 Shrink Tubing. This white, ladder-style tubing boasts an impressive 3:1 shrink ratio, ensuring a snug fit around cables. With an overall length of 2 inches and a wide compatible cable diameter range of 6.99 - 16.25 mm, it's versatile for various applications. RoHS compliant and designed for durability, it can withstand temperatures ranging from -55 to 135°C (-67 to 275°F). Perfect for labeling and securing wires, this shrink tubing is a reliable solution for your cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity | Raychem 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity | Raychem 521838-2 | ULTRA-POD 187 ASSY REC 20-16 AWG PTPB | ![]() |
| TE Connectivity | Raychem 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity | Raychem ATUM-8/2-0-SP | 5110554007 | ![]() |
| TE Connectivity | Raychem NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| TE Connectivity | Raychem NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


