| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-201692-1 |
| Series: | AMP M Series |
| Housing Material: | Phenolic GF |
| Number of Rows: | 8 |
| Mount Type: | Panel |
| Contact Type: | Pin |
| Row Spacing: | .138 in |
| Number of Positions: | 104 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.83 in, 71.88 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 120.07 mm, 4.227 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| Connector Width: | 1.13 in, 28.7 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-201692-1 |
| SKU: | AMP1-201692-1 |
1-201692-1
Specifications
Detailed Description
Discover the CNTR FASTENER PLUG BLOCK, a vital component in the AMP M Series lineup. With 104 pins arranged in 8 rows, this panel-mount connector is engineered for robust performance. Crafted from UL 94V-0 rated Phenolic GF, it ensures durability in industrial settings. The black housing, standing at 2.83 inches, features a screw mount for secure installation. Operating flawlessly in temperature ranges from -55 to 150°C (-67 to 302°F), this connector is versatile for various applications. With a Cable-to-Cable and Cable-to-Panel system, it facilitates seamless connectivity. RoHS compliant and ECCN EAR99, it meets international standards for environmental and export regulations. In a single carton package, this connector is a reliable solution for power and data transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 87046-3 | MOD IV RECP LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


