| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87809-1 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 010-0932-00 87809-1 |
| SKU: | AMP87809-1.P |
87809-1
Specifications
Detailed Description
Enhance your connectivity with our MOD V RECP PLTD 30 AU Cut Strip, a versatile solution from the AMPMODU IV/V series. Designed for power and signal applications, this female connector features gold-plated contacts on phosphor bronze, ensuring reliable performance at 250 VAC. With CSA and UL certifications, it guarantees quality and safety. The crimp termination method accommodates wires ranging from .12 to .4 mm² (26-22 AWG), with excellent insulation support. Each package includes 12,500 units, ideal for industrial use. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Discover seamless connectivity with this essential component for wire and cable assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 102128-1 | MOD V RECP LP | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350707-1 | UMNL SPLIT PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350784-1 | 15P UMNL CAP HSG | ![]() |
| TE Connectivity 5-102398-1 | 06 AMPMODU MT ASSY DR.100CL SN | ![]() |
| TE Connectivity 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity 5748536-1 | KIT,RCPT,9P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 745508-3 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity 87809-1 | MOD V RECP PLTD 30 AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


