| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1740154-3 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn4 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V |
| Contact Type: | Socket |
| Package Quantity: | 15400 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Insulation Displacement Slots: | 3 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 9-1740154-3 |
| SKU: | AMP9-1740154-3 |
9-1740154-3
Specifications
Detailed Description
Introducing the DUOPLUG MKII FEMALE HSG WITH PCB LOCKING, a high-quality connector designed for seamless signal transmission in electronic devices. With a durable housing made of PA 6 GF material and a secure insulation displacement crimp (IDC) termination method, this connector ensures reliable performance. Operating at a voltage of 50V and an amperage of 2A, it is suitable for various applications. Its compact design, with a pitch of 2.5mm, makes it ideal for space-constrained setups. With a housing color of natural and housing configuration of both ends opened, it offers versatility in installation. RoHS compliant and suitable for lead-free solder processes, this connector meets international standards for environmental responsibility. Whether for appliances, industrial equipment, or consumer electronics, the DUOPLUG MKII is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1740501-3 | ![]() | |
| TE Connectivity 4-1534797-2 | ![]() | |
| TE Connectivity 9-1740154-6 | ![]() | |
| TE Connectivity 2-1534796-3 | ![]() |


