| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926307-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1200 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926307-1 |
| SKU: | AMP926307-1 |
926307-1
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Housing, designed for efficient crimp termination on panels. Meeting UL and CSA standards, this durable Nylon housing ensures reliable performance in a variety of applications. With a single row layout accommodating six pins, it offers a secure fit for wires and cables. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. The natural housing color, along with a compact panel mount design featuring patch and tabs, adds versatility to your setups. With 1200 units in a convenient packaging, this connector is ideal for appliances and other power and signal circuitry. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Elevate your connectivity with this high-quality housing, perfect for wire-to-wire applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350777-9 | 02P UMNL V0 PLUG HSG BLACK | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 173645-1 | 070 TAB CONT 16-20 | ![]() |
| TE Connectivity 2-35111-1 | PIDG 12-10 R 5/16; TAPE | ![]() |
| TE Connectivity 2-520102-1 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-640477-3 | 03P MTA156 ASSY ON TAPE LF | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 350689-2 | UMNL SOK 24-18 AUBR L/P | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53244-2 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640453-6 | 06P MTA100 HDR ASSY SQ R/A | ![]() |
| TE Connectivity 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586856-1 | ![]() | |
| TE Connectivity 1863025-1 | ![]() | |
| TE Connectivity 643253-1 | ![]() |


