927766-3

Heilind Number:AMP927766-3
Manufacturer:TE Connectivity
Manufacturer Number:927766-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

JPT REC 2.8 Contact SWS Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927766-3
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP927766-3

Detailed Description

Enhance your automotive, truck, bus, and off-road terminals with our JPT REC 2.8 Contact SWS Sn. This high-performance connector boasts a 30A amperage and features a reliable F-Crimp for secure terminations. With a tin contact plating and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures durability in any environment. The receptacle design includes a locking lance for added security, making it a trusted choice for various applications. RoHS compliant and suitable for wire sizes ranging from 1 to 2.5mm², this connector is a vital component for maintaining optimal electrical connections in automotive systems. Trust in its quality and performance to meet your connectivity needs with confidence.