| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927829-1 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927829-1 |
927829-1
Specifications
Detailed Description
Enhance your automotive connectivity with our SPT REC 6.3 Contact SRC Sn. Designed for durability and performance, this contact features a secure crimp termination method and tin plating for reliable conductivity. With an amperage rating of 40 A and compatibility with wire sizes ranging from 2.5 to 4 mm², it is ideal for a variety of automotive applications. Operating seamlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), it ensures reliable performance even in extreme conditions. The F-Crimp design and Locking Lance terminal locking feature guarantee a secure connection, while its receptacle splice type offers versatility in use. Compliant with RoHS regulations, this contact is a sustainable choice for your automotive, truck, bus, and off-road terminals. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1393367-1 | V23540X7000Y 11=GET-FEM TERM S | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 10/13/2021 | P-21-021582 - Manufacturing location change. Manufacturing location change. Following Part Numbers will be transferred from EMEA to TE SUZHOU China,transfer only PN related to A/P market | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 05/25/2020 | P-20-018598 - Manufacturing Location Change. Transferring from TE Montcada to TE Suzhou. | Download | |||
| 05/25/2020 | P-20-018657 - Manufacturing Location Change. Will be transferred from TE Montcada to TE Suzhou. | Download | |||
| 05/25/2020 | P-20-018738 - Manufacturing location change.Will be transferred from TE Montcada to TE Speyer. | Download | |||
| 11/04/2013 | P-13-009530 - Manufacturing location change. | Download | |||
| 11/04/2013 | P-13-009531 - Manufacturing location change. | Download | |||


