| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452299-1 |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .224 in, .228 in, .264 in, 5.7 mm, 5.8 mm, 6.7 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.421 in |
| Cable Exit Angle: | 180° |
| Height: | 1.346 in, 34.2 mm |
| Width: | 1.409 in, 35.8 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1452299-1 |
| SKU: | AMP1452299-1 |
1452299-1
Specifications
Detailed Description
Enhance your automotive connector system with the FEM HSG INLI.ASY12P, a housing designed for female terminals. Part of the AMP MCP series, it offers 12 positions across three rows, with a pitch ranging from 5.7mm to 6.7mm for versatile connectivity. Sealable and serviceable, this black PBT GF housing is built to withstand harsh automotive environments, with an operating temperature range of -40 to 120°C. Its integrated primary locking feature ensures secure mating, while the absence of polarization allows for flexible installation. Ideal for signal circuit applications, it meets RoHS compliance standards and is suitable for lead-free solder processes. Upgrade your wire-to-wire connections with this high-performance housing, perfect for hybrid connector setups in automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1419158-5 | MARKT2X3SWIT CONN.B | ![]() |
| TE Connectivity 1452299-2 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 963294-1 | SINGLE WIRE SEAL INSULATION DI | ![]() |


