| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828920-1 |
| Color: | Gray |
| Series: | Timer Connector System |
| Seal Type: | Single Wire Seal (SWS) |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP828920-1 |
828920-1
| Heilind Number: | AMP828920-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 828920-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the Single Wire Seal (SWS), a vital component in our Timer Connector System series. Specifically designed for optimal performance, this Gray EINZELADERDICHTUNG ensures a secure and reliable seal for individual wires, effectively protecting against environmental elements. Compliant with RoHS standards, it guarantees both quality and sustainability, making it an essential accessory for automotive connectors. Elevate your assembly process with this high-quality seal, provided by our trusted supplier of Automotive Seals & Cavity Plugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 160056 | SOLIS 8 R 10MM | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 3-967325-3 | 2,5MM BU-GEH 2P,GN | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
| TE Connectivity 962981-1 | 2,5MMD SOCKET CONTACT | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58606-1 | TE Connectivity 828920-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2025 | P-25-027513-Supplier base extension. supplier base extension for the single wire seals of the mentioned part numbers, which are under the design responsibility of TE Connectivity. This PCN is informational only and no further actions are necessary from your side, as this extension does not have any impact to form, fit or function change. The material itself will remain Liquid Silicon Rubber (abbreviation: LSR or VMQ), as stated on the general TE customer drawing. The PN of seal in scope of this PCN is a general sales / catalogue part. Therefore, no contractual agreement related to sub-supplier selection is applicable. | Download | |||
| 01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 01/13/2023 | P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 03/20/2021 | P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


