| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4110001051-000 |
| Series: | M12,M12 Connector,M12 Field Installable |
| Number of Contacts: | 5 |
| Maximum Operating Temperature: | 85 °C |
| Shell Size: | 20 |
| SKU: | AMPT4110001051-000 |
T4110001051-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 2035366-7 | Backshell,AS16,4P,90Deg,NC08,LP,Plug | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 626416-2 | RING TONGUE 0.5-1.5 MM2 0.60X13.23 TPBR | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828907-1 | 55P JUN-POW-TIM GEH | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 86016-2 | MOD IV RECP LP | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
| TE Connectivity T4112001051-000 | M12 FEMALE RA A CODE 5P PG7 G OLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2022 | PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling. | Download | |||


