| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4110012081-000 |
| Color: | White |
| Series: | M12,M12 Connector,M12 Field Installable |
| Gender: | Female |
| Number of Contacts: | 8 |
| Shell Size: | 20 |
| Shell Plating: | Nickel |
| Standards Met: | UL 94V-0 |
| SKU: | AMPT4110012081-000 |
T4110012081-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity T2030001005-000 | CEM-0.5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2022 | PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling. | Download | |||


