| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1280 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1280 |
1280
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480698-2 | 02P UMNL PLUG HSG RED | ![]() |
| HEYCO Products 1-480700-2 | 03P UMNL PLUG HSG RED | ![]() |
| HEYCO Products 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| HEYCO Products 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| HEYCO Products 350809-1 | 05P UMNL PLUG HSG | ![]() |
| HEYCO Products 63445-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| HEYCO Products 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| HEYCO Products M3232 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| HEYCO Products 19069-0106 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| HEYCO Products 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


