| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1397 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1397 |
1397
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 63537-2 | FASTON .250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| HEYCO Products FHS832X1/2-PH-SS-BP | Flat Head Machine Screw | ![]() |
| HEYCO Products 2968 | Heyco® Nylon D-Subminiature Mounting HolePlugs, Nylon 6/6 | ![]() |
| HEYCO Products HXN632-NYSTOP-SS | lock nuts | ![]() |
| HEYCO Products 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| HEYCO Products PLT3S-C20 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, black, standard package. | ![]() |
| HEYCO Products PRT2S-M4Y | Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, nylon 6.6, yellow. | ![]() |
| HEYCO Products PRT4H-L | Pan-Ty® releasable tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, standard package. | ![]() |
| HEYCO Products CR32-1-1 | Clinch Rivet,Black,1MM-4MM Hold, Clinch Rivet, Black | ![]() |
| HEYCO Products SLW1/4-SS-BP | Split Lock Washer | ![]() |


