| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2137 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 25,4 ;1.000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Universal |
| Standards Met: | 94V-2 |
| SKU: | HEY2137 |
2137
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| HEYCO Products 881647-1 | 8 WAY JR. TIMER HSG | ![]() |
| HEYCO Products 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| HEYCO Products 2683 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 09488787585050 | RJ INDUSTRIAL RJ45 DUALBOOT PA | ![]() |
| HEYCO Products 19008-0039 | Flag Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products DNF18-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| HEYCO Products FM-7 | Fan Mnt Rivet,Black,40A Durometer | ![]() |
| HEYCO Products 733-108/037-000 | FEMALE CONNECTOR | ![]() |


