| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2140 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 19,4 ;.77 |
| Mount Hole Diameter: | 25,4 ;1.000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2140 |
2140
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| HEYCO Products 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| HEYCO Products 2030 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| HEYCO Products 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| HEYCO Products 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2201 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.25 Mounting Hole Diameter (in), 1 Inside Diameter (inches) | ![]() |
| HEYCO Products 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| HEYCO Products 2240 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in), 1.31 Inside Diameter (inches) | ![]() |
| HEYCO Products 2300 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 2871 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 8450 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 3/8 | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| HEYCO Products TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


