| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2119 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 22,2 ;.875 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Universal |
| Standards Met: | 94V-2 |
| SKU: | HEY2119 |
2119
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products FSM6X5/8-PH-SS-TYAB | Flat Head Sheetmetal Screw | ![]() |
| HEYCO Products FSM8X1-3/4-PH-316SS-TYA | Flat Head Sheetmetal Screw | ![]() |
| HEYCO Products 1305 | Heyco® Window "View Port" Plugs, Polycarbonate, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2043 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.437 Mounting Hole Diameter (in), 0.31 Inside Diameter (inches) | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| HEYCO Products 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 10-01-1094 | 5.08mm Pitch KK Crimp Terminal Housing, 9 Circuits, Natural | ![]() |
| HEYCO Products 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| | HEYCO Products PHS1032X3/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |


