| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2763 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.67 ;42,4 |
| Standards Met: | 94V-2 |
| SKU: | HEY2763 |
2763
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| HEYCO Products 60487-2 | FASTON 187 RECEPTACLE 18-16 AWG TPBR | ![]() |
| HEYCO Products 1397 | Heyco® Original Strain Relief Bushings Right Angle for Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2201 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.25 Mounting Hole Diameter (in), 1 Inside Diameter (inches) | ![]() |
| HEYCO Products 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 2461 | Heyco® Snap Bushings, Nylon 6/6, 0.75 Overall Height (inches), 3 Mounting Hole Diameter (in), 2.47 Inside Diameter (inches) | ![]() |
| HEYCO Products 2707 | Heyco® Vent Plugs and Thick Panel Vent Plugs, Nylon 6/6, 1 Mounting Hole Diameter (inches), 0.45 Overall Height (inches) | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2740 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.25 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 39-00-0039 | Package, 100 Pieces - Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24 AWG, Bag | ![]() |


