| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3116 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 41,3 ;1.63 |
| Mount Hole Diameter: | 50,8 ;2.000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY3116 |
3116
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| HEYCO Products 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
| | HEYCO Products AELS8-518-312 | Low profile head – Open End - Unified | ![]() |
| HEYCO Products 9690 | Heyco® Metric Ergonomic Plugs, Flex Temp (Thermoplastic Rubber), 0.31 Overall Height (inches) | ![]() |
| HEYCO Products 3116 | FIBRE WASHER | ![]() |
| HEYCO Products C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| HEYCO Products FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| HEYCO Products GES99F-A-C0 | Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, weather resistant polyethylene, black. | ![]() |
| HEYCO Products TMEH-S25-Q0 | The extra heavy cable tie mount in black is applied with a 1/4" (M6) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25. | ![]() |
| HEYCO Products FHS-632-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products TPS-187-10 | Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Unified | ![]() |
| HEYCO Products 160-000-006R032 | Female, 4-40 Coupling Nut | ![]() |


