| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8402 |
| SKU: | HEY8402 |
8402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| HEYCO Products 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| HEYCO Products 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| HEYCO Products 8386 | Heyco-Flex™ Liquid TightConduit Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 8425 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| | HEYCO Products 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 51353-2400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 24 Circuits, White | ![]() |
| HEYCO Products 87568-1273 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38 | ![]() |
| HEYCO Products 734-104/107-000 | F-CONN W/C-C V0 3.5MM W/S | ![]() |


