| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8386 |
| SKU: | HEY8386 |
8386
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-36160-1 | Cut Strip - PIDG 16-14 R 10; TAPE | ![]() |
| HEYCO Products 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| HEYCO Products 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| HEYCO Products 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| HEYCO Products 8402 | HFC 1/2 BLACKW/8463 NUT | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| | HEYCO Products 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| HEYCO Products 51353-2400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 24 Circuits, White | ![]() |


