| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3231 |
| SKU: | HEYM3231 |
M3231
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| HEYCO Products AT04-4P | 4 Pin Receptacle | ![]() |
| HEYCO Products 207387-2 | CABLE GRIP,SZ 17,CPC | ![]() |
| HEYCO Products 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| HEYCO Products 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
| HEYCO Products 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
| HEYCO Products 17-10000 | IP67 RJ45, Panel mounted receptacle, Socket, RJ45 Cat. 5e, Panel mounted receptacle | ![]() |
| HEYCO Products 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4518 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.095 Cable Diameter Min (in), 0.29 Cable Diameter Max( in) | ![]() |
| HEYCO Products M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| HEYCO Products 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HEYCO Products 19000005081 | Cable gland, Size: M20, Material: Metal | ![]() |
| HEYCO Products 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |


