| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3234 |
| SKU: | HEYM3234 |
M3234
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 17-10000 | IP67 RJ45, Panel mounted receptacle, Socket, RJ45 Cat. 5e, Panel mounted receptacle | ![]() |
| HEYCO Products 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 3273 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 3275 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 8406 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products M3200 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.26 Cable Diameter Min (in), 0.545 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3460 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.25 Cable Diameter Min (in), 0.49 Cable Diameter Max( in) | ![]() |
| HEYCO Products M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| HEYCO Products 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
| HEYCO Products PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |


