| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M9150 |
| Insert Material: | 1213 |
| SKU: | HEYM9150 |
M9150
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| HEYCO Products 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| HEYCO Products 5748526-1 | KIT,PLUG,9P,HDP-20,SHLD HDWRE | ![]() |
| HEYCO Products 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| HEYCO Products 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| HEYCO Products 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| HEYCO Products 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products F8410 | Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series, Nylon 6 (PA6) | ![]() |
| HEYCO Products F8414 | Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series, Nylon 6 (PA6) | ![]() |
| HEYCO Products F8904 | Heyco® Nylon Corrugated Conduit/Tubing Mounting Clips, Nylon 6/6 | ![]() |
| HEYCO Products M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19120080526 | Hoods, Han-Compact®, zinc die-cast, powder-coated, Style: High construction | ![]() |
| HEYCO Products 82-32-201-20 | Dzus®; Lion Quarter-Turn Retainer, Medium Size, Stainless Steel Passivated | ![]() |


