| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005182 |
| Color: | Light Gray |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M20 |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 6 - 12 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005182 |
19000005182
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005089 | Cable gland, Size: Pg 16, Material: Metal | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140023002 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09300060443 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330009954 | Coding Element, female | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005092 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19200030420 | Hoods, 3 A, polycarbonate | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300061750 | Hoods, cable to cable, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |


