| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300160427 |
| SKU: | HRT19300160427 |
19300160427
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140065001 | Han E 6-Pin Module, Male, Push-In (14-20 AWG) | ![]() |
| HARTING 09140065101 | Han E 6-Pin Module, Female, Push-In (14-20 AWG) | ![]() |
| HARTING 09140085001 | Han EE 8-Pin Module, Male, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09140085101 | Han EE 8-Pin Module, Female, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09300060318 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300161301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated | ![]() |
| HARTING 09300161308 | Han 16B IP67 housing-SL-C | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19300160447 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300161542 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


