| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19120005158 |
| Color: | Black |
| IP Rating: | IP65 |
| Mating Type: | Screw |
| Thread Size: | M25 |
| Body Material: | Plastic |
| Accessory Type: | Cable Gland |
| Clamping Range: | 14 - 17 mm |
| Cable Gland Type: | Half Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19120005158 |
19120005158
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120022653 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120052633 | insert, Size: 3 A, male, 16 A | ![]() |
| HARTING 09120052733 | insert, Size: 3 A, female, 16 A | ![]() |
| HARTING 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09200101541 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19120080729 | Hoods, cable to cable, Han-Compact®, polycarbonate, Style: High construction | ![]() |
| HARTING 19127080411 | Hoods, Han-Compact®, zinc die-cast, powder-coated, Style: High construction | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031750 | Hoods, cable to cable, 3 A, zinc die-cast, powder-coated | ![]() |


