| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200031421 |
| SKU: | HRT19200031421 |
19200031421
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005095 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053004 | HAN Q 5/0 MALE CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300160232 | Housings, surface mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |


