| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200031120 |
| SKU: | HRT19200031120 |
19200031120
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005103 | Cable gland, Size: Pg 16, Material: Metal | ![]() |
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120023151 | insert, Size: 3 A, female, 40 A, 400 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300160441 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330102601 | insert, Size: 10 B, male, 16 A, 500 V | ![]() |
| HARTING 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005185 | Cable gland; M20; Clamping range: 10 ... 14mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 27 | ![]() |
| HARTING 19200030427 | Hoods, 3 A, polycarbonate | ![]() |
| HARTING 19200101440 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |


