| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DX07S024JJ2R1300 |
| Series: | DX07 |
| Amperage: | 5 A |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 24 pos. |
| Standards Met: | USB-IF certification |
| SKU: | JAEDX07S024JJ2R1300 |
DX07S024JJ2R1300
| Heilind Number: | JAEDX07S024JJ2R1300 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | DX07S024JJ2R1300 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
USB TYPE C RECEPTACLE TOP MNT DUAL ROW SMT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics D38999/20FH35SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| JAE Electronics 5-146281-2 | 02 MODII HDR SRST B/A LF | ![]() |
| JAE Electronics 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| JAE Electronics 132360 | SMA Terminator Plug 50 Ohm Without Chain | ![]() |
| JAE Electronics 68000-106HLF | B/S II SR | ![]() |
| JAE Electronics 7364 | LED SPACER | ![]() |
| JAE Electronics 43045-1022 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 47659-1100 | HDMI Receptacle, Vertical, 8.50mm Mounted Height, Surface Mount, 0.76µm Gold (Au) Plating, with Cap, 19 Circuits, Tape and Reel, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/07/2022 | MB-402 - Expanding Voltage Rating. The voltage rating specification changed from 20V to 48V, but there was no change required to the actual connector to achieve this higher voltage rating. | Download | |||
| 04/01/2019 | MB-300 - Additional Plating Supplier. JAE HQ decided to add new plating suppliers, for JAE production capacity enhancement. | Download | |||


