| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5127 |
| SKU: | KEY5127 |
5127
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-350944-0 | 04P UMNL HDR ASSY R/A 94VO | ![]() |
| Keystone Electronics 1-406541-5 | MJ,INV,1X1,0PNL G,.100"ST,SN | ![]() |
| Keystone Electronics 68000-202HLF | B/S II HDR SR | ![]() |
| Keystone Electronics D37S91C6PV00LF | DSUB DELTA STR PF 37 SOC | ![]() |
| Keystone Electronics 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| Keystone Electronics 5012 | TEST POINT (WHITE) | ![]() |
| Keystone Electronics 5013 | TEST POINT (ORANGE) | ![]() |
| Keystone Electronics 5128 | TEST POINT (GRAY) | ![]() |
| Keystone Electronics 5129 | TEST POINT (PURPLE) | ![]() |
| Keystone Electronics 43045-0812 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Keystone Electronics 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Keystone Electronics 87833-1421 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
| Keystone Electronics SS-60000-008 | 8P8C VERT SHLD MODULAR JACK | ![]() |
| Keystone Electronics 178-015-513R491 | Female over Female .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


