| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5128 |
| SKU: | KEY5128 |
5128
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-350944-0 | 04P UMNL HDR ASSY R/A 94VO | ![]() |
| Keystone Electronics 1-406541-5 | MJ,INV,1X1,0PNL G,.100"ST,SN | ![]() |
| Keystone Electronics 68000-202HLF | B/S II HDR SR | ![]() |
| Keystone Electronics 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Keystone Electronics 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Keystone Electronics 105-2202-201 | ELECT. CIRCUIT HARDWARE | ![]() |
| Keystone Electronics 5013 | TEST POINT (ORANGE) | ![]() |
| Keystone Electronics 5127 | TEST POINT (BLUE) | ![]() |
| Keystone Electronics 172042-0302 | Super Sabre Vertical Header, 3 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards | ![]() |
| Keystone Electronics 172043-0302 | Super Sabre Right Angle Header, 3 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards | ![]() |
| Keystone Electronics 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Keystone Electronics 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Keystone Electronics 87833-1421 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
| Keystone Electronics 178-015-513R491 | Female over Female .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


