| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8322 |
| SKU: | KEY8322 |
8322
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| Keystone Electronics 1623783-6 | SQM7 220R 5% (WIRE) | ![]() |
| Keystone Electronics 5-146256-2 | 04 MODII HDR DRST B/A .100CL LF | ![]() |
| Keystone Electronics 68001-403HLF | OEM ITEM578-5NPF-BERGSTIK STR | ![]() |
| Keystone Electronics ICD15S13E6GX00LF | DSUB R/A STB 15 SOCKET | ![]() |
| Keystone Electronics 1224 | PIN | ![]() |
| Keystone Electronics 8401 | ALUMINUM STANDOFF | ![]() |
| Keystone Electronics 39-30-1200 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 20 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Keystone Electronics 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Keystone Electronics 39531-1002 | 5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
| Keystone Electronics 43160-0105 | Sabre Vertical Header, 5 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, without Board Lock | ![]() |
| Keystone Electronics 31169102 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 2 Position | ![]() |


