| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121201-0038 |
| Series: | 121201 - mPm |
| Amperage: | 16 A |
| Connector Type: | mPm |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 18 mm |
| Voltage: | 250 V AC / 300 V DC |
| IP Rating: | IP65, IP67 |
| Orientation: | 90° Angle |
| Number of Poles: | 3 |
| Body Material: | Polyamide |
| Operating Temperature Range: | -40 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Part Aliases: | 1212010038 C28300N2RSN |
| SKU: | MOL121201-0038 |
121201-0038
Specifications
Detailed Description
Enhance your connectivity with our mPm DIN Valve Connector, featuring a Form A design with an external thread for secure attachment. This 3-pole plus ground terminal connector is built for durability, boasting a maximum voltage rating of 250V AC/300V DC. With a nitrile gasket ensuring a tight seal, it's suitable for various industrial applications. Bulk packaged for convenience, each connector is ready for easy installation. Crafted with a body orientation in a right-angle configuration and constructed with high-quality polyamide material, it guarantees reliable performance even in challenging environments. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs. Explore the versatility of our mPm DIN Valve Connector, an essential component in your electronic setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0377 | CONNECTOR 183 PG11 BLACK H12 NON-CATALOG ITEM | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 160028-0012 | STAK50H RCPT ASSY 32CKT BLU K Y 2 | ![]() |
| Molex 33000-1001 | MX150 Male Terminal, Tin Plating, 14 AWG, Left Reel Payoff | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | 515614 - Packaging Method/Quantity Changing. This notification is to inform you about parts listed will undergo changes for packaging size change. No changes will be made to product as part of this change. | Download | |||
| 10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. | Download | |||
| 03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download | |||
| 11/30/2021 | 510893 - Change Supplier. due to molex transparency of product change process we would like to inform that suppler or raw material 899922025 (polyamide 6) added new location of manufacturing of this grade. the reason to spread manufacturing is to maintain its supply reliability and operational efficiency and effectiveness at desired levels. | Download | |||
| 04/20/2020 | 507080 - Packaging Method/Quantity Changing. | Download | |||
| 04/18/2014 | GCM 10628034 - Product Component Change. | Download | |||


