| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4253 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474253 70430-0339 |
| SKU: | MOL15-47-4253 |
15-47-4253
Specifications
Detailed Description
Easily connect your devices with this Single Row, Female, Version G Receptacle. Featuring 25 Circuits in a sleek Black color, this connector is designed for efficient power transmission. With an amperage rating of 1A or 2A and a voltage of 250V, it ensures reliable performance. The Phosphor Bronze contacts with Gold plating offer excellent conductivity, while the Polyester Alloy construction guarantees durability. Suitable for FFC/FPC wire types, this connector has a straight body orientation and vertical orientation. Operating smoothly in temperatures ranging from -40°C to 105°C, it is perfect for various applications. RoHS compliant and stackable, it meets all safety standards. Upgrade your connectivity with this high-quality SL connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 42817-0032 | Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au) | ![]() |
| Molex 43938-2204 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 12 Circuits, Black | ![]() |
| Molex 50-57-9306 | SL Crimp Housing, Single Row, Version D, Back Ribs, 6 Circuits, Black | ![]() |
| Molex 50-65-0036 | 2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 36 Circuits | ![]() |


