| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-65-0036 |
| Color: | Black |
| Series: | 70022 - SL |
| Accessory Type: | Panel Mount |
| Connector Type: | SL |
| Number of Contacts: | 36 |
| Material: | Polyester |
| Component Type: | Panel Mount |
| Packaging: | Bag |
| Number of Contacts Loaded: | 36 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050650036 70022-0036 |
| SKU: | MOL50-65-0036 |
50-65-0036
Specifications
Detailed Description
Enhance your networking setup with this sleek Panel Mount connector in classic black. Part of the 70022 - SL series, it features 36 contacts for seamless connectivity. Crafted from durable polyester with a high material flammability standard, this accessory ensures both performance and safety. Each connector is individually packaged in a convenient bag for easy handling. Certified by CSA and UL agencies, it guarantees quality and compliance. With a secure lock to the mating part and RoHS certification, it's a reliable choice for various applications in the field of Ethernet and fiber optics. Browse our range of modular RJ connector accessories for more options to suit your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-47-4253 | SL Single Row, Female, Version G Receptacle, 25 Circuits | ![]() |
| Molex 42817-0032 | Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au) | ![]() |
| Molex 43938-2204 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 12 Circuits, Black | ![]() |
| Molex 50-57-9306 | SL Crimp Housing, Single Row, Version D, Back Ribs, 6 Circuits, Black | ![]() |


