| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9306 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579306 70066-0110 |
| SKU: | MOL50-57-9306 |
50-57-9306
| Heilind Number: | MOL50-57-9306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9306 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our Single Row Crimp Housing, featuring Version D design with Back Ribs for secure attachment. With 6 black circuits, this housing ensures reliable signal transmission, meeting a 3A amperage requirement. Crafted from durable Polyester Alloy, it guarantees longevity even in challenging environments, with an operating temperature range of -40 to 105°C. Each connector boasts a 2.54mm pitch, perfect for wire-to-board setups. Incorporating keying for error-free assembly, it complies with RoHS standards for environmental sustainability. Whether for industrial or DIY projects, our SL Crimp Housing is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 10-84-4042-TAN | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Circuits | ![]() |
| Molex 15-04-5084 | 2.54mm SL Interim Clip, 8 Circuits, Polarized | ![]() |
| Molex 15-04-5124 | 2.54mm SL Interim Clip, 12 Circuits, Polarized | ![]() |
| Molex 15-47-4253 | SL Single Row, Female, Version G Receptacle, 25 Circuits | ![]() |
| Molex 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 19073-0067 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm | ![]() |
| Molex 19419-0008 | MX150L 2 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 42817-0032 | Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au) | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43938-2204 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 12 Circuits, Black | ![]() |
| Molex 50-57-9411 | SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black | ![]() |
| Molex 50-65-0036 | 2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 36 Circuits | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |


