| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43938-2204 |
| Color: | Black |
| Series: | 43938 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 10 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Mini-Fit Sr. |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0439382204 |
| SKU: | MOL43938-2204 |
43938-2204
| Heilind Number: | MOL43938-2204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43938-2204 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 12 Circuits, Black
More >>Specifications
Detailed Description
This Mini-Fit Sr. connector in black boasts a robust housing made of polyester, designed for durability in power circuit applications. With a 50A amperage rating, it features 12 contacts arranged in two rows, ideal for secure wire-to-wire connections. The panel mount setup ensures easy installation, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-47-4253 | SL Single Row, Female, Version G Receptacle, 25 Circuits | ![]() |
| Molex 42817-0032 | Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au) | ![]() |
| Molex 50-57-9306 | SL Crimp Housing, Single Row, Version D, Back Ribs, 6 Circuits, Black | ![]() |
| Molex 50-65-0036 | 2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 36 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


