| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151076-0012 |
| Color: | Black |
| Series: | 151076 - EXTreme Guardian |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | EXTreme Guardian |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1510760012 |
| SKU: | MOL151076-0012 |
151076-0012
Specifications
Detailed Description
Enhance the security of your connections with our EXTreme Guardian Terminal Position Assurance in sleek black. Designed for RJ connectors, this component ensures precise placement and retention of terminals, with two contacts in a single row. Crafted from durable PBT, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Compliant with RoHS standards, it offers peace of mind for environmentally conscious consumers. Each package includes a convenient bag for easy storage and organization. Trust in this essential accessory to safeguard your network connections with efficiency and style.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19038-0001 | InsulKrimp Snap Plug Receptacle, for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0057 | VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0094 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0112 | METRIC RING VERSAKRIMP (C-328-209) | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19434-0001 | MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Tin (Sn) | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 515410 - Equipment/ Production Transfer or Rearrangement. Molex Singapore is moving its production line from vendor located in Singapore to its approved vendor located in Indonesia as part of its business strategy plant. as a result change in COO will be change from Singapore to Indonesia. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||


