| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0063 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Solder Pot |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | White |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1727040063 F15P0G1 |
| SKU: | MOL172704-0063 |
172704-0063
| Heilind Number: | MOL172704-0063 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0063 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 15 Circuits
More >>Specifications
Detailed Description
Introducing the HPD Standard-Density D-Sub Connector, a reliable solution for high-performance connectivity. This male connector features a durable construction with solder pot termination and machined copper alloy contacts plated with gold over nickel, ensuring optimal signal transmission. Designed for panel mounting, it offers 15 circuits in a dual-row configuration, with a pitch of 2.84mm. With an amperage rating of 7.5A and an operating temperature range from -55 to 130°C, it is suitable for a wide range of applications. The IP20-rated connector is shielded for enhanced protection, and its white thermoplastic insert and tin-plated steel frame provide both durability and aesthetics. Each connector is RoHS compliant, meeting environmental standards. Whether for industrial equipment, telecommunications, or computer systems, the HPD Connector from FCT Products guarantees secure and efficient connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0031 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits | ![]() |
| Molex 172704-0034 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 5 Circuits | ![]() |
| Molex 172704-0067 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0075 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173109-0069 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 15 Circuits | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173113-0061 | FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 26 Circuits | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


