| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0075 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | Solder Pot |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | White |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1727040075 F09P0G1 |
| SKU: | MOL172704-0075 |
172704-0075
| Heilind Number: | MOL172704-0075 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0075 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 9 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Connector. Designed for reliability, this male connector boasts a solder pot termination method and features machined contacts for secure panel mounting. With nine circuits in two rows, it delivers efficient performance, supporting an amperage of 7.5 A. Crafted from durable materials like copper alloy and gold-plated nickel, it ensures longevity even in demanding environments with an IP20 rating. The white thermoplastic insert and tin-plated steel frame provide both functionality and aesthetics, while the gold-plated mating area guarantees optimal conductivity. RoHS compliant and suitable for 20 AWG wire, this connector is perfect for various industrial applications, offering 500 mating cycles for long-lasting use. Stay connected with confidence, courtesy of the FCT Products Standard Density D-Sub Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0004 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0031 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits | ![]() |
| Molex 172704-0033 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 5 Circuits | ![]() |
| Molex 172704-0034 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 5 Circuits | ![]() |
| Molex 172704-0063 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0067 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0070 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


