| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0083 |
| Color: | Red |
| Series: | 172704 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP50 |
| Body Material: | Polyethylene |
| Shielded: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040083 F1042-1P |
| SKU: | MOL172704-0083 |
172704-0083
| Heilind Number: | MOL172704-0083 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0083 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 1 Male D-sub connectors with the FCT Plastic Dust Cap in vibrant red. This essential accessory, with an IP50 rating for dust protection, ensures optimal performance and longevity. Crafted from durable polyethylene, it offers reliable shielding for your connectors. Compliant with RoHS standards, this cap is an environmentally conscious choice. Compatible with the 172704 series, it is a perfect fit for various applications in the industrial and electronic sectors. Trust in FCT Products for top-quality solutions for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0085 | FCT Plastic Dust Cap for Size 2 Male D-Sub, Red | ![]() |
| Molex 172704-0087 | FCT Plastic Dust Cap for Size 3 Male D-sub, Red | ![]() |
| Molex 172704-0089 | FCT Plastic Dust Cap for Size 4 Male D-Sub, Red | ![]() |
| Molex 172704-0091 | FCT Plastic Dust Cap for Size 5 Male D-Sub, Red | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


