| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0091 |
| Series: | 172704 |
| IP Rating: | IP50 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040091 F1042-5P |
| SKU: | MOL172704-0091 |
172704-0091
| Heilind Number: | MOL172704-0091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0091 |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 5 Male D-sub connectors with the FCT Plastic Dust Cap in vibrant red. Designed for a secure fit, this cap ensures reliable protection against dust and debris, maintaining the integrity of your connections. With an IP50 rating, it offers moderate defense against ingress, making it suitable for various environments. Compliant with RoHS regulations, it meets strict environmental standards. Keep your connectors safe and secure with this essential accessory from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0083 | FCT Plastic Dust Cap for Size 1 Male D-sub, Red | ![]() |
| Molex 172704-0085 | FCT Plastic Dust Cap for Size 2 Male D-Sub, Red | ![]() |
| Molex 172704-0087 | FCT Plastic Dust Cap for Size 3 Male D-sub, Red | ![]() |
| Molex 172704-0089 | FCT Plastic Dust Cap for Size 4 Male D-Sub, Red | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


