| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0085 |
| Color: | Red |
| Series: | 172704 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP50 |
| Body Material: | Polyethylene |
| Shielded: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040085 F1042-2P |
| SKU: | MOL172704-0085 |
172704-0085
| Heilind Number: | MOL172704-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0085 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your male Size 2 D-sub connectors with the FCT Plastic Dust Cap in vibrant red. Designed for optimal functionality, this accessory is essential for safeguarding your connectors from dust and debris, ensuring reliable performance. With a durable polyethylene construction and IP50 rating, it offers excellent protection in various environments. Compliant with RoHS standards, you can trust in the quality and sustainability of this product. Perfect for use in a wide range of applications, it's a must-have for any professional setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0083 | FCT Plastic Dust Cap for Size 1 Male D-sub, Red | ![]() |
| Molex 172704-0084 | FCT Plastic Dust Cap for Size 1 Female D-sub, Red | ![]() |
| Molex 172704-0087 | FCT Plastic Dust Cap for Size 3 Male D-sub, Red | ![]() |
| Molex 172704-0089 | FCT Plastic Dust Cap for Size 4 Male D-Sub, Red | ![]() |
| Molex 172704-0091 | FCT Plastic Dust Cap for Size 5 Male D-Sub, Red | ![]() |
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


