| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0087 |
| Series: | 172704 |
| IP Rating: | IP50 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040087 F1042-3P |
| SKU: | MOL172704-0087 |
172704-0087
| Heilind Number: | MOL172704-0087 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0087 |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 3 Male D-sub connectors with ease using the FCT Plastic Dust Cap in vibrant red. Designed for reliable performance, this cap ensures IP50-rated protection against dust and debris, making it ideal for industrial settings. With RoHS compliance, you can trust in its environmental responsibility. Keep your connectors safe and secure with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0083 | FCT Plastic Dust Cap for Size 1 Male D-sub, Red | ![]() |
| Molex 172704-0085 | FCT Plastic Dust Cap for Size 2 Male D-Sub, Red | ![]() |
| Molex 172704-0089 | FCT Plastic Dust Cap for Size 4 Male D-Sub, Red | ![]() |
| Molex 172704-0091 | FCT Plastic Dust Cap for Size 5 Male D-Sub, Red | ![]() |
| Molex 172704-0134 | FCT High Voltage Contact, Male, Straight, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.3µm Gold Mating Plating, with Plastic Retention Clip, 2A, 20 AWG or Smaller | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


