| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0130 |
| Series: | 172704 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Clamp Type: | RG 316/U |
| Cable Type: | RG 174/U, RG 188/U, RG 316/U |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1727040130 FMX006P102 |
| SKU: | MOL172704-0130 |
172704-0130
| Heilind Number: | MOL172704-0130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0130 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 50Ω, 1.3µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, designed for optimal performance in a variety of applications. This male connector features a straight orientation and solder cup termination method, ensuring a secure and reliable connection. With 50 ohms impedance and 1.30µm gold plating over nickel, it offers excellent signal transmission and durability. Suitable for RG-174U, RG-188AU, or RG-316U cables, it's perfect for use in diverse electronic setups. Operating in a wide temperature range from -55 to 135°C, and with a mating cycle of 200, this connector is built to withstand demanding environments. RoHS compliant, it meets international standards for environmentally friendly manufacturing. Upgrade your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0005 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 37 Circuits | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0133 | FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 50Ω, 1.3µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable | ![]() |
| Molex 173107-0063 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-Plated Shell with Dimples, 13 Circuits Max, 10 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0363 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 5 Circuits, 4 Signal Contacts Loaded | ![]() |
| Molex 173107-0365 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 502381-0000 | CLIK-Mate and IllumiMate 1.25mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


