| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0069 |
| Color: | Green |
| Series: | 173107 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731070069 FM24W7P-K120 |
| SKU: | MOL173107-0069 |
173107-0069
Specifications
Detailed Description
Enhance your connectivity solutions with our FCT Mixed Layout D-Sub Connector. This male connector, featuring a straight orientation and solder cup termination method, offers seamless integration for your electronic devices. With gold plating on the contacts and a tin-plated shell with dimples, it ensures reliable signal transmission. Boasting 24 circuits, including 17 signal contacts, it's designed for high-performance applications. The green color and steel shell construction add durability and visual appeal. Operating seamlessly in temperatures ranging from -55 to 130 °C, it's suitable for a wide range of environments. With a mating cycle of 500, this connector guarantees long-lasting functionality. Explore the possibilities with this essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0032 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 3 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0134 | FCT High Voltage Contact, Male, Straight, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.3µm Gold Mating Plating, with Plastic Retention Clip, 2A, 20 AWG or Smaller | ![]() |
| Molex 172704-0147 | FCT High Power Contact, Male, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 16-12 AWG | ![]() |
| Molex 172704-0151 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 12-14 AWG | ![]() |
| Molex 172704-0155 | FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 20A, 16-12 AWG | ![]() |
| Molex 173107-0070 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 24 Circuits, 17 Signal Contacts Loaded | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2020 | 508858 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


