| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0157 |
| Series: | 173107 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731070157 FMT3W3P-K120 |
| SKU: | MOL173107-0157 |
173107-0157
| Heilind Number: | MOL173107-0157 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173107-0157 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 4-40 UNC Clinch Nut, 3 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Housing. Designed for optimal performance, this male connector features a tin-plated shell with dimples for secure fastening. Equipped with a 4-40 UNC clinch nut and accommodating 3 circuits, it ensures reliable signal transmission. With a sturdy steel shell construction and IP20 rating, it guarantees durability and protection in various environments. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your setup with FCT Products for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173107-0163 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, Polarized, 4-40 UNC Clinch Nut, 2 Circuits | ![]() |
| Molex 173109-0166 | HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 173112-0202 | HPD Standard-Density Machined Crimp Contact, Male, 1.30µm Gold Plating | ![]() |


