| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0163 |
| Series: | 173107 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731070163 FT2W2SC-K121 |
| SKU: | MOL173107-0163 |
173107-0163
Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Housing. Designed for female connectors, this tin-plated shell boasts a polarized construction, ensuring secure and accurate connections. Featuring a 4-40 UNC Clinch Nut and accommodating 2 circuits, it offers versatility for various applications. With a rugged steel shell material and IP20 rating, it guarantees durability and protection. RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity solutions with this essential component from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173107-0157 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, #4-40 Clinch Nut, 3 Circuits Unloaded, Green Insulator | ![]() |
| Molex 173109-0166 | FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, 11.10mm Tail Length, Gold Plating, 500 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 9 Circuits, White Insulator | ![]() |
| Molex 173112-0202 | FCT Machined Contact, Male, Crimp, 1.30µm Gold Plating, 24-20 AWG, 500 Pieces | ![]() |


