| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0202 |
| Series: | 173112 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Machined Crimp Contact |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm |
| Mating Cycles: | 500 |
| Type: | Standard Density |
| Contact Termination Plating Thickness: | 1.300 µm |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120202 FK20P-13V-5783 |
| SKU: | MOL173112-0202 |
173112-0202
| Heilind Number: | MOL173112-0202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0202 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density Machined Crimp Contact. This male contact, featuring 1.30µm gold plating, ensures reliable performance in various applications. Crafted from durable copper alloy with gold over nickel plating, it offers both strength and corrosion resistance. With an amperage rating of 7.5 A and an operating temperature range of -55 to 130 °C, it is suitable for demanding environments. Designed for 500 mating cycles, it guarantees long-lasting functionality. Accommodating wire sizes 24 AWG to 20 AWG, this contact is versatile and RoHS compliant, making it a sustainable choice. Perfect for use in D-Sub and D-Ribbon connectors, it is a vital component in maintaining seamless connections. Elevate your connectivity solutions with the FCT Products range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172253-6011 | Ultra-Fit Tangless Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 16-18 AWG | ![]() |
| Molex 172704-0001 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0002 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 15 Circuits | ![]() |
| Molex 172704-0007 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 50 Circuits | ![]() |
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173107-0157 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 4-40 UNC Clinch Nut, 3 Circuits | ![]() |
| Molex 173107-0163 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, Polarized, 4-40 UNC Clinch Nut, 2 Circuits | ![]() |
| Molex 173111-0081 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock | ![]() |
| Molex 173112-0319 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 20-24 AWG | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Molex 73403-6271 | 50 Ohms, FAKRA SMB Plug, Straight, for RG-316 and RG-174 Cable, Keying Code L, Carmine Red | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


