| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0152 |
| Series: | 172704 |
| Amperage: | 20 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 155 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 12 AWG, 14 AWG |
| Retainer Clip Material: | Copper Alloy |
| Product Name: | FCT Products |
| Part Aliases: | 1727040152 FMP003S106 |
| SKU: | MOL172704-0152 |
172704-0152
Specifications
Detailed Description
Enhance your power connectivity with our FCT High Power Contact for demanding applications. Featuring a female straight crimp design with 0.20µm gold plating, it ensures reliable performance for 12-14 AWG wire sizes. Crafted from durable copper alloy with gold over nickel plating, this contact is built to last in harsh environments, with an operating temperature range of -55 to 155°C. Offering a high amperage of 20A, it is suitable for various power transmission needs. The straight orientation and crimp termination method make installation easy and secure, while the mixed layout design provides versatility in connectivity options. With a mating cycle of 200 and RoHS compliance, you can trust in the quality and sustainability of our FCT High Power Contact for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0034 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 5 Circuits Unloaded, Green Insulator | ![]() |
| Molex 173107-0179 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell, 7 Circuits Unloaded, 5 Signal Contact Positions, Black Insulator | ![]() |
| Molex 173107-0181 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell, 17 Circuits Unloaded, 15 Signal Contact Positions, Black Insulator | ![]() |
| Molex 173112-0209 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, 24-20 AWG, 500 Pieces | ![]() |
| Molex 173112-0319 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Mating Plating, Split Tine, 24-20 AWG, 350 pieces on reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


